DC to DC Converter and Switching Regulator Module
PTH03000WAH
Module DC-DC 3.3VIN 1-OUT 0.9V to 2.5V 6A 5-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.6
Output Voltage (V)
0.9 to 2.5
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
2
Output Type
Adjustable
Mounting
Through Hole
Package Height
8.25
Package Width
12.57
Package Length
18.92
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole
Order Quantity

