DC to DC Converter and Switching Regulator Module
PTH03000WAD
Module DC-DC 3.3VIN 1-OUT 0.9V to 2.5V 6A 5-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.6
Output Voltage (V)
0.9 to 2.5
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
2
Output Type
Adjustable
Mounting
Through Hole
Package Height
8.25
Package Width
12.57
Package Length
18.92
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole
Order Quantity

