Boxes, Enclosures and Racks
PTH-22502-C
Light Gray Fiberglass Reinforced Polycarbonate Wall Mount NEMA Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
NEMA Box
Door Type
Polycarbonate
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
200
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
160
Mounting
Wall Mount
IP Rating
IP67
NEMA Rating
4X
Order Quantity

