Arrow Electronic Components Online
PTH22448|BUD|simage
PTH22448|BUD|limage
Boxes, Enclosures and Racks

PTH-22448

Light Gray Fiberglass Reinforced Polycarbonate Bracket Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    380
  • Product Depth (Metric) (mm)
    190
  • Product Height (Metric) (mm)
    128
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X

Documentation and Resources

Datasheets
Design resources