Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Flange
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Mounting
Screw Mount
Product Weight (g)
1.72
Product Length (mm)
28.6
Product Depth (mm)
8.6
Product Height (mm)
21.7
Order Quantity

