Resistor Trimmers, Potentiometers and Rheostats
PTD902-2015F-A103
Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
Yes
PPAP
Unknown
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
20(DC)|150(AC)
Power Rating (W)
0.025
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Linear or Logarithmic
Log
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
2
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
15000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
24.65
Product Depth (mm)
9.5
Product Height (mm)
11.3
Mounting
Panel Mount/Through Hole

