Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Voltage Rating
265VAC|265VDC
Resistance @ 25C (Ohm)
1200
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Application
Consumer Electronic|Industrial Electronic|Automotive System|Telecommunication
Terminal Pitch (mm)
5
Seated Plane Height (mm)
10(Max)
Packaging
Bulk
Product Diameter (mm)
5(Max)
Product Depth (mm)
5.5(Max)
Construction
Radial
Mounting
Through Hole

