Resistor Trimmers, Potentiometers and Rheostats
PTC10LV10-502A2020
RES POT 5KOhm 20% 1/3W 10mm Thru-Hole Box
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Trimmer
Resistance Value (Ohm)
5K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.33 (1/3)
Technology
Cermet
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
220
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
235
Mechanical Rotational Life (Cycles)
1000
Number of Mechanical Turns (Turns)
1
Packaging
Box
Product Length (mm)
10.3
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

