Arrow Electronic Components Online
PTC10LV10101A2020|PIHER|simage
PTC10LV10101A2020|PIHER|limage
Resistor Trimmers, Potentiometers and Rheostats

PTC10LV10-101A2020

RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box

Piher Sensors & Controls S.A.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.90.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Trimmer
  • Resistance Value (Ohm)
    100
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    220
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    235
  • Mechanical Rotational Life (Cycles)
    1000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box
  • Product Length (mm)
    10.3
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources