DC to DC Converter and Switching Regulator Module
PTB48600AAH
Module DC-DC 48VIN 2-OUT -5V/5V -8.5A/8.5A 85W 8-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5|-5
Output Current (A)
8.5|-8.5
Output Power (W)
85
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2
Maximum Switching Frequency (kHz)
500
Switching Regulator
Yes
Load Regulation
0.4%Vo
Line Regulation
0.4%Vo
Efficiency (%)
85(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
35
Output Type
Fixed
Mounting
Through Hole
Package Height
11.75
Package Width
48.01
Package Length
56.39
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

