Arrow Electronic Components Online
PTB48580BAH|TI|simage
PTB48580BAH|TI|limage
DC to DC Converter and Switching Regulator Module

PTB48580BAH

Module DC-DC 48VIN 2-OUT -12V/12V 1.25A 30W 8-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    1.25
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%Vo
  • Line Regulation
    0.4%Vo
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    13.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.25
  • Package Width
    22.86
  • Package Length
    56.39
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources