Arrow Electronic Components Online
PTB48540CAH|TI|limage
PTB48540CAH|TI|simage
DC to DC Converter and Switching Regulator Module

PTB48540CAH

Module DC-DC 48VIN 1-OUT 12V 0.85A 10W 13-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.85.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    57
  • Output Voltage (V)
    12
  • Output Current (A)
    0.85
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    5mV(Typ)
  • Line Regulation
    1mV(Typ)
  • Efficiency (%)
    85(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    12
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.75
  • Package Width
    37.97
  • Package Length
    41.15
  • PCB changed
    13
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    13
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources