DC to DC Converter and Switching Regulator Module
PTB48520WAS
Module DC-DC 48VIN 1-OUT 1.8V to 3.6V 25A 10-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
1.8 to 3.6
Output Current (A)
25
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Adjustable
Mounting
Surface Mount
Package Width
36.83
Package Length
56.39
PCB changed
10
Supplier Package
SMD Module
Pin Count
10

