DC to DC Converter and Switching Regulator Module
PTB48520WAH
Module DC-DC 48VIN 1-OUT 1.8V to 3.6V 25A 10-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
1.8 to 3.6
Output Current (A)
25
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Adjustable
Mounting
Through Hole
Package Height
12
Package Width
36.83
Package Length
56.39
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
Lead Shape
Through Hole

