Arrow Electronic Components Online
PTB168PS|AMPHENOL|simage
PTB168PS|AMPHENOL|limage
Connector Circular

PTB-16-8PS

Conn Circular PIN/SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN/SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    16-8
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Plating
    Olive Drab Cadmium
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    26.67
  • Product Depth (mm)
    36.52
  • Product Height (mm)
    36.52

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources