Arrow Electronic Components Online
PTAS5825MRHBR|TI|limage
PTAS5825MRHBR|TI|simage
Audio Amplifiers

PTAS5825MRHBR

38-W Stereo, Inductor-Less, Digital Input, Closed-Loop Class-D Audio Amplifier with 96-kHz/192-kHz Extended Audio Processing

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo|1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    4.5|1.62
  • Typical Dual Supply Voltage (V)
    24|18|15|12|9|5|3
  • Maximum Dual Supply Voltage (V)
    26.4|3.63
  • Power Supply Type
    Dual
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources