Arrow Electronic Components Online
PT9286CF|EVEC|limage
PT9286CF|EVEC|simage
Phototransistors

PT928-6C-F

No Phototransistor Chip Silicon 940nm 2-Pin Side Looker Bag

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Lens Color
    Clear
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Viewing Orientation
    Side View
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    15000(Typ)
  • Maximum Fall Time (ns)
    15000(Typ)
  • Maximum Light Current (uA)
    3410
  • Maximum Collector Current (mA)
    40
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    75
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.5 mm
  • Package Width
    2.5 mm
  • Package Length
    4.6 mm
  • PCB changed
    2
  • Supplier Package
    Side Looker
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources