Arrow Electronic Components Online
PT7C4337BUEX|DIODEZTX|simage
PT7C4337BUEX|DIODEZTX|limage
Real Time Clocks

PT7C4337BUEX

Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin MSOP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PT7C4337BUEX
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Interrupt/Square-Wave Output
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (2-Wire, I2C)
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    320
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.2(Max)
  • Package Length
    3.2(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources