Resistor Trimmers, Potentiometers and Rheostats
PT6KV-472A2020
6 mm Carbon Potentiometer
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Trimmer
Resistance Value (Ohm)
4.7K
Tolerance
20%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.1 (1/10)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Temperature Coefficient (ppm/°C)
±300
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
200
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
235
Mechanical Rotational Life (Cycles)
1000
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Length (mm)
6.3
Mounting
Through Hole

