Arrow Electronic Components Online
PT61018AAPELS|BOURNS|simage
PT61018AAPELS|BOURNS|limage
Telecom Transformers

PT61018AAPEL-S

Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.85.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Transformer Type
    10/100Base-T LAN Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum DCR Primary Side (Ohm)
    1.2
  • Maximum DCR Secondary Side (Ohm)
    1.2
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@60MHz to 100MHz
  • Minimum CMRR (dB)
    -28@60MHz to 100MHz
  • Minimum Return Loss (dB)
    -12@60MHz to 80MHz
  • Maximum Insertion Loss (dB)
    -1.15@1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    5.65

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources