Telecom Transformers
PT61017PEL
Telecom Transformer 2(1CT:1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Transformer Type
LAN 10/100Base-Tx
Turns Ratio
2(1CT:1CT)
Maximum DCR Primary Side (Ohm)
0.6
Maximum DCR Secondary Side (Ohm)
1.1
High Potential
1500VAC
Minimum Crosstalk (dB)
-38@100MHz
Minimum CMRR (dB)
-40@100MHz
Minimum Return Loss (dB)
-10@100MHz
Maximum Insertion Loss (dB)
1.1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
SMD
Packaging
Tape and Reel
Product Length (mm)
12.8
Product Depth (mm)
9.3
Product Height (mm)
5.65

