Arrow Electronic Components Online
PT502J2|LTLFUWIC|simage
PT502J2|LTLFUWIC|limage
Thermistors

PT502J2

Thermistor NTC 5K Ohm 2-Pin Radial 3890K

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    1
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3890
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.2°C
  • Minimum Operating Temperature (°C)
    -80
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    30m
  • Product Diameter (mm)
    24.13(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources