Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Black
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
26
Viewing Orientation
Side View
Peak Wavelength (nm)
860
Cut-Off Filter
Visible Cut-off
Maximum Rise Time (ns)
3000(Typ)
Maximum Fall Time (ns)
3500(Typ)
Maximum Light Current (uA)
3000
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
6
Maximum Collector-Emitter Voltage (V)
35
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
4
Package Width
2.95
Package Length
3
PCB changed
2
Pin Count
2

