Arrow Electronic Components Online
PT3346B|EVEC|simage
PT3346B|EVEC|limage
Phototransistors

PT334-6B

No Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 Bag

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Lens Color
    Black
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    15000(Typ)
  • Maximum Fall Time (ns)
    15000(Typ)
  • Maximum Collector Current (mA)
    20
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    75
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    5.9
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources