Arrow Electronic Components Online
PT202SZQ|CKCOMP|simage
PT202SZQ|CKCOMP|limage
Reduced Price
Switch Toggle

PT202SZQ

Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    25@24VDC
  • Maximum Power Rating (VA)
    745.7@UL
  • Dielectric Strength
    2500VAC|2500VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Actuator Length (mm)
    17.2
  • Number of Rows
    2
  • Row Spacing (mm)
    9.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    9.35
  • Terminal Pitch (mm)
    9.5
  • Seal
    Silicone
  • Seal Location
    Panel
  • Seal Description
    Silicone
  • IP Rating
    IP66/IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Thread Size
    15/32-32
  • Body Length (mm)
    29.4
  • Bushing Length (mm)
    11
  • Body Depth (mm)
    22.5
  • Body Height (mm)
    29.2
  • Product Length (mm)
    29.4
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    66.75

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources