Phototransistors
PT19-21C/L41/TR8
No Phototransistor Chip Silicon 940nm 2-Pin T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Flat
Lens Color
Clear
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Top View
Peak Wavelength (nm)
940
Maximum Rise Time (ns)
15000(Typ)
Maximum Fall Time (ns)
15000(Typ)
Maximum Light Current (uA)
600(Typ)
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
0.8
Package Length
1.6
PCB changed
2
Pin Count
2
Lead Shape
No Lead
Order Quantity

