Phototransistors
PT17-21B/L41/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Flat
Lens Color
Black
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Side View
Peak Wavelength (nm)
940
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

