Resistor Trimmers, Potentiometers and Rheostats
PT15NV02-503A2020-S
Res Carbon Film Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Trimmer
Resistance Value (Ohm)
50K
Tolerance
20%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Temperature Coefficient (ppm/°C)
±300
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
240
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
265
Mechanical Rotational Life (Cycles)
1000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
15
Product Height (mm)
7
Mounting
Through Hole

