Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Step Down Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
120
Secondary Side Voltage (V)
5
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
4
Product Length (mm)
52.4
Product Height (mm)
31.75
Product Depth (mm)
27.94

