Resistor Trimmers, Potentiometers and Rheostats
PT10LV10-473A2020-PM-S
Res Carbon Film Trimmer 47K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Medical Bulk
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Trimmer
Resistance Value (Ohm)
47K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.15
Technology
Carbon Film
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Temperature Coefficient (ppm/°C)
±300
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
220
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
235
Mechanical Rotational Life (Cycles)
1000
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Shape
Round
Product Length (mm)
10.3
Product Depth (mm)
10
Product Height (mm)
6
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

