Arrow Electronic Components Online
PT10LV10102A2020PMS|PIHER|simage
PT10LV10102A2020PMS|PIHER|limage
Resistor Trimmers, Potentiometers and Rheostats

PT10LV10-102A2020-PM-S

Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 2.1mm (10.3 X 4.8mm) Pin Thru-Hole Medical Bulk

Piher Sensors & Controls S.A.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.15
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Temperature Coefficient (ppm/°C)
    ±300
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.1
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    220
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    235
  • Mechanical Rotational Life (Cycles)
    1000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Bulk
  • Product Length (mm)
    10.3
  • Product Height (mm)
    4.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources