Arrow Electronic Components Online
PT08E145SYSR|AMPHENOL|simage
PT08E145SYSR|AMPHENOL|limage
Connector Circular

PT08E145SYSR

Conn Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    Y
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14-5
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Plating
    Olive Drab Cadmium
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    29.74
  • Product Length (mm)
    53.67
  • Product Height (mm)
    36.16

Documentation and Resources

Datasheets
Design resources