Arrow Electronic Components Online
PT08E1811P|AMPHENOL|simage
PT08E1811P|AMPHENOL|limage
Connector Circular

PT08E-18-11P

Conn Circular PIN 11 POS Solder RA Cable Mount 11 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    18-11
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Plating
    Olive Drab Cadmium
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    36.11
  • Product Length (mm)
    61.54
  • Product Height (mm)
    41.55

Documentation and Resources

Datasheets
Design resources