Arrow Electronic Components Online
PT080|OMRON|simage
PT080|OMRON|limage
Relay Sockets

PT08-0

Relay Sockets PC Pin Through Hole 1Pole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    22
  • Product Height (mm)
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources