Connector Circular
PT06W-10-5P
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
10-5
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Product Diameter (mm)
21.81
Product Length (mm)
43.3

