Arrow Electronic Components Online
PT05A1210S027|AMPHENOL|simage
PT05A1210S027|AMPHENOL|limage
Connector Circular

PT05A-12-10S(027)

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    12-10
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Black
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock

Documentation and Resources

Datasheets
Design resources