Arrow Electronic Components Online
PT02E123P|AMPHENOL|simage
PT02E123P|AMPHENOL|limage
Connector Circular

PT02E-12-3P

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    12-3
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Cadmium Over Nickel
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1.5
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    23.9
  • Product Depth (mm)
    26.2
  • Product Height (mm)
    26.2

Documentation and Resources

Datasheets
Design resources