Arrow Electronic Components Online
PT02C145P025|AMPHENOL|simage
PT02C145P025|AMPHENOL|limage
Connector Circular

PT02C145P025

Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14-5
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Black Zinc Cobalt
  • Housing Color
    Black
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    24.33
  • Product Depth (mm)
    28.57
  • Product Height (mm)
    28.57

Documentation and Resources

Datasheets
Design resources