Connector Circular
PT02A-18-32P(023)
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
32
Number of Terminals
32
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
18-32
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Plating
Electroless Nickel
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Product Length (mm)
24.33
Product Depth (mm)
33.32
Product Height (mm)
33.32
Order Quantity

