Connector Circular
PT01A-18-11P
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
11
Number of Terminals
11
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
18-11
Less Contact
No
Contact Plating
Gold
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
1000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
1.5
Mating Style
Bayonet Lock
Product Diameter (mm)
36.53
Product Length (mm)
35.5
Product Depth (mm)
33.3
Product Height (mm)
33.3

