Connector Circular
PT00E-20-25S(SR)
Conn Circular SKT 25 POS Solder ST Flange Mount 25 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
25
Number of Terminals
25
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-25
Less Contact
No
Contact Plating
Gold
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
2
Mating Style
Bayonet Lock
Product Depth (mm)
36.5
Product Height (mm)
36.5
Order Quantity

