AC to DC Power Supplies
PT-65B
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3.2A/0.7A 63.5W 8-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
7|3.2|0.7
Output Power (W)
63.5
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
3%|4%|1%
Maximum Input Current (A)
1.5(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±4|±7|±5
Efficiency (%)
77(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV(Max)|120mV(Max)|100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
250
Mounting
Screw
Package Height
42
Package Width
76
Package Length
127
PCB changed
8
Pin Count
8
Order Quantity

