Audio Indicators and Alerts
PT-520-SQ
Audio Indicator Piezo 30Vp-p 3mA 5Vp-p 85dBA 3900Hz to 4900Hz Through Hole Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4400
Frequency Range (Hz)
3900 to 4900
Minimum Sound Pressure (dBA)
85dBA
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
30Vp-p
Maximum Supply Current (mA)
3
Mounting
Through Hole
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
10.2
Product Length (mm)
36
Product Depth (mm)
41
Product Height (mm)
14

