Arrow Electronic Components Online
PT45B|MEANWELL|simage
PT45B|MEANWELL|limage
AC to DC Power Supplies

PT-45B

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2.5A/0.5A 42.6W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|-12
  • Output Current (A)
    5|2.5|0.5
  • Output Power (W)
    42.6
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%|2%
  • Load Regulation
    3%|4%|1%
  • Maximum Input Current (A)
    1(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±4|±7|±5
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV(Max)|120mV(Max)|100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    210
  • Mounting
    Screw
  • Package Width
    76 mm
  • Package Length
    127 mm
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources