AC to DC Power Supplies
PT-45A
AC/DC Power Supply Triple-OUT 5V/12V/-5V 5A/2.5A/0.5A 40.5W 8-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-5
Output Current (A)
5|2.5|0.5
Output Power (W)
40.5
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
3%|4%|1%
Maximum Input Current (A)
1(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±4|±7|±5
Efficiency (%)
75(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV(Max)|120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
210
Mounting
Screw
Package Width
76
Package Length
127
PCB changed
8
Pin Count
8
Order Quantity

