Audio Indicators and Alerts
PT-4175PQ
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
1000
Frequency Range (Hz)
500 to 1000
Minimum Sound Pressure (dBA)
87dBA
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
30Vp-p
Maximum Supply Current (mA)
1.5
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
44
Product Height (mm)
14

