Arrow Electronic Components Online
PT3534FPQ|MALLORY|simage
PT3534FPQ|MALLORY|limage
Audio Indicators and Alerts

PT-3534FPQ

Audio Indicator Piezo 3VDC 28VDC 12mA 9VDC 105dBA 2900Hz to 3900Hz Panel Mount Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3900
  • Frequency Range (Hz)
    2900 to 3900
  • Minimum Sound Pressure (dBA)
    105dBA
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    9VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    12
  • Mounting
    Panel Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Diameter (mm)
    39
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources