Arrow Electronic Components Online
PT3529WQ|MALLORY|simage
PT3529WQ|MALLORY|limage
Audio Indicators and Alerts

PT-3529WQ

Audio Indicator Piezo 30Vp-p 5mA 5Vp-p 95dBA 2400Hz to 3400Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2900
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    95dBA
  • Minimum Operating Supply Voltage
    30Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    30Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    11.2
  • Product Diameter (mm)
    42
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources