Arrow Electronic Components Online
PT3110WQ|MALLORY|simage
PT3110WQ|MALLORY|limage
Audio Indicators and Alerts

PT-3110WQ

Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 85dBA 600Hz to 1600Hz Through Hole Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    1100
  • Frequency Range (Hz)
    600 to 1600
  • Minimum Sound Pressure (dBA)
    85dBA
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    30Vp-p
  • Maximum Supply Current (mA)
    2
  • Mounting
    Through Hole
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bulk
  • Product Weight (g)
    5.8
  • Product Diameter (mm)
    34.5
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources