Arrow Electronic Components Online
PT2735FPLQ|MALLORY|simage
PT2735FPLQ|MALLORY|limage
Audio Indicators and Alerts

PT-2735FPLQ

Audio Indicator Piezo-Self Drive 3VDC 28VDC 10mA 12VDC 88dBA 3000Hz to 4000Hz Panel Mount Quick Connect Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo-Self Drive
  • Maximum Resonant Frequency (Hz)
    4500
  • Frequency Range (Hz)
    3000 to 4000
  • Minimum Sound Pressure (dBA)
    88dBA
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    10
  • Mounting
    Panel Mount
  • Termination Method
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bulk
  • Product Weight (g)
    4.2
  • Product Diameter (mm)
    30
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources